Littelfuse 0322025.HXP

Fuse Miniature Very Fast Acting 25A 65V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
$ 10.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0322025.HXP.

IHS

Datasheet3 pages7 years ago

Fuses Unlimited

Future Electronics

Newark

DigiKey

Inventory History

3 month trend:
-38.93%

Alternate Parts

Price @ 1000
$ 10.83
$ 5.27
Stock
13,632
26,377
Authorized Distributors
6
6
Current Rating
25 A
25 A
Voltage Rating (AC)
65 V
65 V
Voltage Rating (DC)
65 V
65 V
Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse178.6152.0001
FUSE HOLDER BLADE 80V CHASS MNT / Fuse Holder 80V 1 Circuit Blade Chassis Mount
Littelfuse178.6165.0001
Fuse holder; LITTELFUSE; 178.6165.0001; PCB, Vertical; 1; PC Pin; 80 V
Littelfuse0322030.HXP
Fuse Miniature Very Fast Acting 30A 65V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
Littelfuse0322020.HXP
Fuse Cartridge Very Fast Acting 20A 65V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
Littelfuse0322025.MXP
Fuse Miniature Very Fast Acting 25A 65V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
LittelfuseRF1956-000
2410Sfv20.0Fm/065-2/Tr Rohs Compliant: Yes |Littelfuse RF1956-000

Descriptions

Descriptions of Littelfuse 0322025.HXP provided by its distributors.

Fuse Miniature Very Fast Acting 25A 65V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
322 Series - 3AB Very Fast-Acting Special Purpose Fuse, 25 A, 65 VAC 65 VDC, RoHS
Littelfuse SCT
Electric Fuse, Very Fast Blow, 25A, 65VAC, 65VDC, 200A (IR), Inline/holder, 3AB
322 Series Fast-Acting 25 A 65 V Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
Cartridge Fuse, Very Fast Acting/25A/65V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:25A; Voltage Rating Vac:65V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Very Fast Acting; Product Range:322 Series; Diameter:6.35Mm Rohs Compliant: Yes |Littelfuse 0322025.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN