Littelfuse 0322012.MXP

322 Series - 3AB Very Fast-Acting Special Purpose Fuse, 12 A, 65 VAC 65 VDC, RoHS
$ 8.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0322012.MXP.

IHS

Datasheet3 pages7 years ago
Datasheet3 pages7 years ago

Newark

Fuses Unlimited

DigiKey

Alternate Parts

Price @ 1000
$ 8.69
$ 10.069
Stock
19,496
27,223
Authorized Distributors
6
6
Current Rating
12 A
12 A
Voltage Rating (AC)
65 V
65 V
Voltage Rating (DC)
65 V
65 V
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Schurter7010.9973.63
Electric Fuse, Time Lag Blow, 15A, 65VAC, 65VDC, 150A (IR), Surface Mount, 7X2mm
Schurter7010.9896.63
Electric Fuse, Very Fast Blow, 15A, 65VAC, 65VDC, 300A (IR), Surface Mount, 7X2mm
Littelfuse0322015.HXP
Fuse Miniature Very Fast Acting 15A 65V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
Littelfuse0322015.MXP
322 Series - 3AB Very Fast-Acting Special Purpose Fuse, 15 A, 65 VAC 65 VDC, RoHS
Schurter7010.9523.03
Fuse Chip Slow Blow Acting 15A 65V SMD Solder Pad 7 X 2.54mm Ceramic Bag CCC/CSA/UL/cULus
Littelfuse045301.5MR
Fuse Chip Very Fast Acting 1.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0322012.MXP provided by its distributors.

322 Series - 3AB Very Fast-Acting Special Purpose Fuse, 12 A, 65 VAC 65 VDC, RoHS
Littelfuse SCT
Electric Fuse, Very Fast Blow, 12A, 65VAC, 65VDC, 200A (IR), Inline/holder, 3AB
Littelfuse Fuse 65V Fa 3Ab Rohs 12A
FUSE CERAMIC 12A 65VAC/VDC 3AB
Cartridge Fuse, Very Fast Acting/12A/65V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:12A; Voltage Rating Vac:65V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Very Fast Acting; Product Range:322 Series; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0322012.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN