Littelfuse 0322015.MXP

322 Series - 3AB Very Fast-Acting Special Purpose Fuse, 15 A, 65 VAC 65 VDC, RoHS
$ 9.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0322015.MXP.

IHS

Datasheet3 pages7 years ago
Datasheet3 pages7 years ago

Newark

Future Electronics

DigiKey

Mouser

Alternate Parts

Price @ 1000
$ 9.985
$ 9.92
Stock
17,811
11,432
Authorized Distributors
4
6
Current Rating
15 A
15 A
Voltage Rating (AC)
65 V
65 V
Voltage Rating (DC)
65 V
65 V
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Schurter7010.9973.63
Electric Fuse, Time Lag Blow, 15A, 65VAC, 65VDC, 150A (IR), Surface Mount, 7X2mm
Schurter7010.9896.63
Electric Fuse, Very Fast Blow, 15A, 65VAC, 65VDC, 300A (IR), Surface Mount, 7X2mm
Littelfuse0322015.HXP
Fuse Miniature Very Fast Acting 15A 65V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
Littelfuse0322012.HXP
Fuse Miniature Very Fast Acting 12A 65V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/UL
Littelfuse0451012.MRL
Fuse Chip Very Fast Acting 12A 65V SMD Solder Pad 2410 Ceramic T/R Automotive CE/CSA/PSE/UL
Schurter3402.0007.11
Fuse Chip Fast Acting 0.4A 63V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag CSA/UL

Descriptions

Descriptions of Littelfuse 0322015.MXP provided by its distributors.

322 Series - 3AB Very Fast-Acting Special Purpose Fuse, 15 A, 65 VAC 65 VDC, RoHS
Littelfuse SCT
322 Series Fast Acting 15 A 65 V Ø6.35x31.75 mm Axial Ceramic Cartridge 3AB Fuse
Electric Fuse, Very Fast Blow, 15A, 65VAC, 65VDC, 200A (IR), Inline/holder, 3AB
Cartridge Fuse, Very Fast Acting/15A/65V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:15A; Voltage Rating Vac:65V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Very Fast Acting; Product Range:322 Series; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0322015.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN