Littelfuse 031802.5HXP

Electric Fuse, Fast Blow, 2.5A, 250VAC, 100A (IR), Through Hole, 3AG
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 031802.5HXP.

IHS

Datasheet5 pages5 years ago

Newark

Sager Electronics

Fuses Unlimited

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Littelfuse 031802.5HXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.655
$ 0.655
Stock
23,492
25,469
25,469
Authorized Distributors
6
6
6
Current Rating
2.5 A
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2509.PT
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2509.TR
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse0218.315MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 315MA 250VAC 5X20MM
Littelfuse37213150411
Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Bulk

Descriptions

Descriptions of Littelfuse 031802.5HXP provided by its distributors.

Electric Fuse, Fast Blow, 2.5A, 250VAC, 100A (IR), Through Hole, 3AG
250V 9.54A2S Cartridge,Glass 2.5A ,D7XL32.7MM 32.72mm
FUSE 250V FA PT 3AG Pb-FREE 2.5A
FUSE GLASS 2.5A 250VAC 3AB 3AG
FAST-ACTING GLASS AXIAL H-PACK 2.5A
Fuse, Axial, 2.5A, 6.3X32Mm, Fast Acting; Voltage Rating Vac:250V; Fusible, Intensidad:2.5A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 031802.5HXP
FUSE, AXIAL, 2.5A, 6.3X32MM, FAST ACTING; FUSE, AXIAL, 2.5A, 6.3X32MM, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:2.5A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN