Littelfuse 37213150411

Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Bulk
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37213150411.

IHS

Datasheet3 pages4 years ago

Farnell

Newark

element14 APAC

HQonline

Inventory History

3 month trend:
+40.68%

CAD Models

Download Littelfuse 37213150411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.563
$ 0.563
Stock
197,340
250,287
250,287
Authorized Distributors
6
6
6
Current Rating
3.15 A
3.15 A
3.15 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse36914000000
Fuse Cartridge Slow Blow Acting 4A 300V Radial 8.5 X 4 X 8mm Ammo VDE
Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Bel FuseRST4
Fuse Micro Slow Blow Acting 4A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2510
Spt 5X20, 4 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0034.6020
Fuse Subminiature Fast Acting 4A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/cULus

Descriptions

Descriptions of Littelfuse 37213150411 provided by its distributors.

Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Through Hole, TR5
FUSE, PCB, 3.15A, 250V, TIME DELAY; Voltage Rating VAC:250V; Fuse Current:3.15A; Breaking Capacity:35A @ 250VAC; Mounting Type:Through Hole; Fuse Case Style:Radial Leaded; Lead Spacing:5.08mm; Length:8mm ;RoHS Compliant: Yes
FUSE, PCB, 3.15A, 250V, TIME DELAY; Fuse Current:3.15A; Voltage Rating VAC:250V; Product Range:TR5 372 Series; Voltage Rating VDC:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Curren

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • -37213150411