Littelfuse 031502.5MXP

315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 2.5 A, 250 VAC, TH, RoHS
$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 031502.5MXP.

IHS

Datasheet4 pages5 years ago

Sager Electronics

Littelfuse SCT

Newark

Fuses Unlimited

CAD Models

Download Littelfuse 031502.5MXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.085
$ 1.16
$ 1.16
Stock
15,592
28,271
28,271
Authorized Distributors
6
6
6
Current Rating
2.5 A
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Fast Acting 30A 32V Axial 6.3 X 32mm Glass Cardboard Carton
Fuse Miniature Fast Acting 30A 32V Axial 6.3 X 32mm Glass
Littelfuse0315030.HXP
Fuse Miniature Slow Blow Acting 30A 32V Axial 6.3 X 32mm Glass Bulk UL
Fuse Plug Fast Acting 30A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton
Littelfuse0ATO030.V
Fuse - Ato Blade 32V 30A 5-Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0ATO030.V
Littelfuse0312030.HXP
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Bulk Automotive CSA/UL/cULus

Descriptions

Descriptions of Littelfuse 031502.5MXP provided by its distributors.

315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 2.5 A, 250 VAC, TH, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole, 3AG
031502.5MXP - Littelfuse SLO-BLO 3AG TYPE GLASS FUSE WITH AXIAL LEADS - BULK 1000-PACK AMP Size: 2-1/2, Voltage: 250VAC
FUSE 250V SB PT 3AG Pb-FREE 2.5A
FUSE GLASS 2.5A 250VAC 3AB 3AG
SLO-BLO GLASS AXIAL M-PACK 2.5A
Cartridge Fuse, Slow Blow, 2.5A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:2.5A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 315 Series; Fuse Type:Time Delayrohs Compliant: Yes |Littelfuse 031502.5MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN