Littelfuse 0312030.HXP

Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Bulk Automotive CSA/UL/cULus
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0312030.HXP.

IHS

Datasheet5 pages5 years ago

Future Electronics

TME

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-31.55%

Alternate Parts

Price @ 1000
$ 0.489
$ 0.496
$ 0.496
Stock
29,296
21,904
21,904
Authorized Distributors
6
6
6
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
-
-
Mount
Holder
Holder
Holder

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse031202.5HXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.35 X 15.88mm Glass Carton
Littelfuse031302.5MXP
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Littelfuse031202.5MXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Littelfuse 0312030.HXP provided by its distributors.

Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Bulk Automotive CSA/UL/cULus
312 Series Fast-Acting 32 V 30 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse
Electric Fuse, Fast Blow, 30A, 32VAC, 300A (IR), Inline/holder, 3AG
BULK/ FUSE 32V FA 3AG PB-FREE 30A
32V 3717A2S 300A Cartridge,Glass 30A 31.75mm
FAST-ACTING TYPE GLASS H-PACK 30A
FUSE, CATRIDGE, FAST ACTING, 30A; Voltage Rating VAC:32V; Fuse Current:30A; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Blow Characteristic:Fast Acting; SVHC:No SVHC (20-Jun-2011); Breaking Capacity:300A @ 32VAC; Cartridge Fuse Material:Glass; Fuse Size Held:3AG; Fuse Type Blowing Characteristic:Fast Acting

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN