Eaton BK/AGX-30

Fuse Plug Fast Acting 30A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton
$ 1.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGX-30.

TME

Datasheet2 pages9 years ago

Fuses Unlimited

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+14.62%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse0AGC035.V
FUSE GLASS 35A 32VAC/VDC 3AB 3AG
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse031202.5HXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Fuse, Cartridge, Fast Acting, 30 A, 32 VAC, 32 VDC, 6.35mm x 36.51mm, 1/4" x 1-7/16"", SFE"
Littelfuse031302.5MXP
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton BK/AGX-30 provided by its distributors.

Fuse Plug Fast Acting 30A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton
30 Amp AGX Fuse, 32 Volts Fast acting glass fuse (Discon by Waytek)
Fuse, Cartridge, Fast Acting, 30 A, 125 VAC, 6.3mm x 25.4mm, 1/4" x 1"", AGX"
Electric Fuse, Fast Blow, 30A, 125VAC, 100A (IR), Inline/holder, 6.3X25.4mm
FUSE, FAST BLOW, CARTRIDGE, 1/4" X 1", 30A, 125VAC, HOLDER MOUNT, AGX SERIES
CARTRIDGE FUSE, FAST ACTING, 30A, 125V; Fuse Size Imperial:1/4" x 1"; Fuse Current:30A; Voltage Rating VAC:125V; Fuse Size Metric:6.3mm x 25.4mm; Blow Characteristic:Fast Acting; Product Range:AGX Series RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGX-30
  • BK/AGX30
  • BKAGX-30
  • BKAGX30