Littelfuse 0315003.MXP

Fuse Miniature Slow Blow Acting 3A 250V Axial 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
$ 1.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0315003.MXP.

IHS

Datasheet4 pages5 years ago

Future Electronics

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+43.23%

CAD Models

Download Littelfuse 0315003.MXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.025
$ 1.22
$ 1.22
Stock
32,621
27,623
27,623
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2509.PT
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2509.TR
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse0218.315MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 315MA 250VAC 5X20MM

Descriptions

Descriptions of Littelfuse 0315003.MXP provided by its distributors.

Fuse Miniature Slow Blow Acting 3A 250V Axial 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
315 Series - 3AG Slo-Blo Axial Leaded Glass Body Fuse, 3 A, 250 VAC, TH, RoHS
Littelfuse SCT
315 Series Slo-Blo 250V 3 A Ø 6.99 x 32.39 mm Axial Lead Glass Cartridge Fuse
Electric Fuse, Time Lag Blow, 3A, 250VAC, 100A (IR), Through Hole, 3AG
Cartridge Fuse, Slow Blow, 3A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:3A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 315 Series; Fuse Size Code:3Ag Rohs Compliant: Yes |Littelfuse 0315003.MXP
FUSE, LEADED CARTRIDGE, LAG, 3A; Voltage Rating VAC:250V; Fuse Current:3A; Breaking Capacity:100A; Fuse Size Code:3AG; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4 x 1.1/4"; Fuse Case Style:Axial Leaded; SVHC:No SVHC (20-Jun-2011); Blow Characteristic:Time Delay; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC; Fuse Type Blowing Characteristic:Time Lag; Mounting Type:Through Hole PCB; Terminal Type:Axial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN