Littelfuse 0314004.HXP

Electric Fuse, Fast Blow, 4A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
$ 0.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0314004.HXP.

Newark

Datasheet3 pages10 years ago

Farnell

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-47.84%

Alternate Parts

Price @ 1000
$ 0.717
$ 0.71
$ 0.71
Stock
24,740
38,190
38,190
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Clip, Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2511
Spt 5X20, 5 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2511.PT
Electric Fuse, Time Lag Blow, 5A, 250VAC, 150VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Schurter0001.2711.11
Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Fuse Plug Fast Acting 5A 125V Holder Cartridge 6.35 X 25.4mm Glass Carton
Littelfuse0314005.HXP
Fuse; Cylinder; Fast Acting; 5A; 3AB; Supplemental; 0.25x1.25 in..; Ceramic; 250VAC
Littelfuse0314005.MXP
Fuse Cartridge Fast Acting 5A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Littelfuse 0314004.HXP provided by its distributors.

Electric Fuse, Fast Blow, 4A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
FUSE,CERAMIC,4.000A,314004., 1.25"x.25",250V,3AG FASTACTING
314 Series - 3AB Fast-Acting Ceramic Body Fuse, 4 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Fuse Miniature Fast Acting 4A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/KC/PSE/UL/cULus
314 Series Fast-Acting 250 V 4 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse
CARTRIDGE FUSE, FAST ACTING, 4A, 250V; Blow Characteristic:Fast Acting; Fuse Current:4A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:314 Series; Diameter:6.35mm
Fuse, Cartridge, 4A, 6.3X32Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:4A; Capacidad De Ruptura De Intensidad Ac:750A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0314004.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN