Littelfuse 0314001.MXP

Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/PSE/UL
$ 0.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0314001.MXP.

IHS

Datasheet4 pages5 years ago

Newark

Sager Electronics

Future Electronics

TME

Inventory History

3 month trend:
-21.63%

Alternate Parts

Price @ 1000
$ 0.721
$ 0.718
$ 0.718
Stock
40,888
20,717
20,717
Authorized Distributors
6
6
6
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse02291.25HXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 1.25 A, 250 VAC 125 VDC, RoHS
Littelfuse02291.25MXP
Fuse Subminiature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 15mm Glass Bulk
Schurter0034.2517
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Schurter0034.6616
Fuse, PCB Leaded, 1.25 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Littelfuse0225001.HXP
Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UKCA/UL
Schurter3403.0167.24
UMT250 Series Time Lag 125 V 1.25 A Non Resettable Fuse AEC-Q200 & IATF 16949

Descriptions

Descriptions of Littelfuse 0314001.MXP provided by its distributors.

Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/PSE/UL
Electric Fuse, Fast Blow, 1A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB
314 Series - 3AB Fast-Acting Ceramic Body Fuse, 1 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Cartridge Fuse, Fast Acting, 1A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:1A; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Fast Acting; Product Range:314 Series; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0314001.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN