Littelfuse 02291.25MXP

Fuse Subminiature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 15mm Glass Bulk
$ 0.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 02291.25MXP.

IHS

Datasheet5 pages6 years ago

Future Electronics

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-69.34%

Alternate Parts

Price @ 1000
$ 0.47
$ 0.491
$ 0.491
Stock
30,848
177,820
177,820
Authorized Distributors
6
6
6
Current Rating
1.25 A
1.25 A
1.25 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse022501.5HXP
Fuse Subminiature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL
Littelfuse022501.5MXP
Fuse Cartridge Fast Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse022901.5MXP
Fuse Subminiature Slow Blow Acting 1.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse Miniature Fast Acting 1.5A 125V Holder Cartridge 6.35 X 15.88mm Glass Carton
Schurter0034.6617
Mst 250, 1.6 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Littelfuse 02291.25MXP provided by its distributors.

Fuse Subminiature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 15mm Glass Bulk
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 1.25 A, 250 VAC 125 VDC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 125VDC, 100A (IR), Inline/holder, 2AG
Cartridge Fuse, Time Delay, 1.25A, 250V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:1.25A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Time Delay; Product Range:Slo-Blo 229 Series; Fuse Leads:Unleadedrohs Compliant: Yes |Littelfuse 02291.25MXP
FUSE, ANTISURGE, 2AG, 1.25A; Voltage Rating VAC:250V AC; Fuse Current:1.25A; Breaking Capacity:100A @ 250VAC / 10kA @ 125VAC; Fuse Size:Subminiature; Fuse Type Blowing Characteristic:Antisurge; Series:229; Approval Bodies:CSA, METI; Approval Category:UL Recognised; Body Length:14.48mm; Case Material:Glass; External Diameter:4.5mm; Operating Temperature Max:125°C; Standard:2AG; Temperature Operating Min:-55°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN