Schurter 0034.6616

Fuse, PCB Leaded, 1.25 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
$ 0.514
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6616.

IHS

Datasheet5 pages2 years ago

Sager Electronics

element14 APAC

Master Electronics

Newark

Inventory History

3 month trend:
-24.44%

CAD Models

Download Schurter 0034.6616 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-11-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Schurter0034.6617
Mst 250, 1.6 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Littelfuse023001.5HXP
Fuse Subminiature Slow Blow Acting 1.5A 250V Axial 4.8 X 14.9mm Glass Bulk CSA/UL
Schurter0034.6717
Fuse, PCB Leaded, 1.6 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Schurter3403.0168.11
Fuse Chip Slow Blow Acting 1.6A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive
Littelfuse023001.5MXP
Fuse Subminiature Slow Blow Acting 1.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse022401.5HXP
Fuse Subminiature Fast Acting 1.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Schurter 0034.6616 provided by its distributors.

Fuse, PCB Leaded, 1.25 A, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Mst 250, 1.25 A, 250 Vac, Time-Lag T, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 63VDC, 35A (IR), Through Hole
FUSE, SUBMINIATURE, NON RESETTABLE, 1.25 A, 250 V, 70 MV (TYP.), RADIAL LEADED
Fuse Subminiature Slow Blow Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic Box CCC/CSA/PSE/UL/VDE/cULus
Radial Fuse Dimensions ø x L: 8.5 x 8.5 mm
Miniature Fuse Short Time-lag 1,25A
FUSE BRD MNT 1.25A 250VAC 125VDC
Fuse THT radial MST250V 1.25A T
PCB FUSE, 1.25A, 250VAC, RADIAL;

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.6616.