Littelfuse 0313030.VXP

Electric Fuse, Time Lag Blow, 30A, 32VAC, 300A (IR), Inline/holder
$ 3.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0313030.VXP.

IHS

Datasheet4 pages17 years ago

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.65
$ 1.087
$ 1.087
Stock
12,176
27,714
27,714
Authorized Distributors
6
6
6
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Holder
Clip, Holder
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse; Cylinder; Fast Acting; 35A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Fuse; Cylinder; Fast Acting; 35A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Fuse Miniature Fast Acting 35A 32V Holder Cartridge 6.3 X 32mm Glass Carton CSA/UL
Littelfuse0312035.MXP
Fuse Miniature Fast Acting 35A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus
Littelfuse0312035.HXP
35 A 32 V AC DC Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4 x 1-1/4
Littelfuse0311035.H
Electric Fuse, Normal Blow, 35A, 32VAC, 32VDC, Inline/holder, 3AG

Descriptions

Descriptions of Littelfuse 0313030.VXP provided by its distributors.

Electric Fuse, Time Lag Blow, 30A, 32VAC, 300A (IR), Inline/holder
Fuse 32V Sb 3Ag Pb-Free 30A/ Bulk |Littelfuse 0313030.VXP
FUSE GLASS 30A 32VAC 3AB 3AG
Cartridge Fuses 250V 32V SB 3AG 30AMP
SLO-BLO CERAMIC AXIAL 30A
FUSE 32V UL TD 3AG

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN