Littelfuse 0312035.MXP

Fuse Miniature Fast Acting 35A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus
$ 0.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0312035.MXP.

IHS

Datasheet5 pages5 years ago

Newark

element14 APAC

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-6.88%

Alternate Parts

Price @ 1000
$ 0.48
$ 0.504
$ 0.504
Stock
30,495
12,429
12,429
Authorized Distributors
6
6
6
Current Rating
35 A
35 A
35 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
-
-
-
Mount
Holder
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0ATO040.V
Fuse - Ato Blade 32V 40A 5-Pc Box/ Box |Littelfuse 0ATO040.V
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse031202.5HXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Fuse, Cartridge, Fast Acting, 30 A, 32 VAC, 6.3mm x 22.2mm, 1/4" x 7/8"", AGW"
Littelfuse031202.5MXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Littelfuse 0312035.MXP provided by its distributors.

Fuse Miniature Fast Acting 35A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus
Electric Fuse, Fast Blow, 35A, 32VAC, 300A (IR), Inline/holder, 3AG
312 Series - 3AG Fast-Acting Glass Body Fuse, 35 A, 32 VAC, RoHS
Littelfuse SCT
LITTELFUSE 0312035.MXP Cartridge Fuse, 312 Series, 35 A, 32 V, 6.3mm x 32mm, 1/4" x 1-1/4", 300 A
0312035.MXP - Littelfuse FAST-ACTING 3AG TYPE GLASS FUSE BULK 1000-PACK AMP Size: 35, Voltage: 32VAC
32V 7531A2S 300A Cartridge,Glass 35A 31.75mm
CARTRIDGE FUSE, FAST ACTING, 35A, 32V; Blow Characteristic: Fast Acting; Fuse Current: 35A; Voltage Rating VAC: 32V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: 312 Series; Breaking Capaci
Fuse, Fast Acting, 32V, 35A, 3Ag; Voltage Rating Vac:32V; Fusible, Intensidad:35A; Capacidad De Ruptura De Intensidad Ac:300A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0312035.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN