Littelfuse 031302.5HXP

Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 031302.5HXP.

Farnell

Datasheet4 pages10 years ago
Datasheet4 pages17 years ago

element14 APAC

Future Electronics

JRH Electronics

Littelfuse SCT

Inventory History

3 month trend:
+39.06%

Alternate Parts

Price @ 1000
$ 0.73
$ 0.658
$ 0.658
Stock
27,803
59,432
59,432
Authorized Distributors
6
6
6
Current Rating
2.5 A
2.5 A
2.5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Surface Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Plug Fast Acting 30A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton
Fuse, Cartridge, Fast Acting, 30 A, 32 VAC, 32 VDC, 6.35mm x 36.51mm, 1/4" x 1-7/16"", SFE"
Littelfuse0ATO030.V
Fuse - Ato Blade 32V 30A 5-Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0ATO030.V
Littelfuse0312030.HXP
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Bulk Automotive CSA/UL/cULus
Littelfuse0311030.M
Fuse - Agc 3Ag 32V 30A 1000-Pc/ Bulk Rohs Compliant: No |Littelfuse 0311030.M

Descriptions

Descriptions of Littelfuse 031302.5HXP provided by its distributors.

Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Supplemental, Inline/holder, 3AG
FUSE CYLINDER SLOW BLOW 2.5A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" GLASS 250VAC
Diameter mm = 6.3 / Voltage Rating - AC V = 250 / Rated Current A = 2.5 / Length mm = 32 / Breaking Capacity @ Voltage (AC) A = 100 / Case Material = Glass / Fuse Characteristic = Time Lag T
FUSE, CARTRIDGE, 2.5A, 6.3X32MM, SLO BLO; FUSE, CARTRIDGE, 2.5A, 6.3X32MM, SLO BLO; Product Range:Slo-Blo 313 Series; Fuse Current:2.5A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Blow Characteristic:Slow Blow; Diameter:6.35mm
Fuse, Cartridge, 2.5A, 6.3X32Mm, Slo Blo; Voltage Rating Vac:250V; Fusible, Intensidad:2.5A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 031302.5HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 031302.5HXP.