Littelfuse 0313010.HXP

Fuse Cylinder Slow Blow 10A Sz 3AG Supplemental Dims 0.25X1.25" Glass Cartridge
$ 0.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0313010.HXP.

Newark

Datasheet4 pages8 years ago

Farnell

Sager Electronics

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
+11.67%

Alternate Parts

Price @ 1000
$ 0.819
$ 0.766
$ 0.766
Stock
42,939
45,448
45,448
Authorized Distributors
6
6
6
Current Rating
10 A
10 A
10 A
Voltage Rating (AC)
32 V
250 V
250 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
Fuse Miniature Slow Blow Acting 0.5A 250V Holder Cartridge 6.4 X 31.7mm Glass
Littelfuse0312012.MXP
Fuse Cartridge Fast Acting 12A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus
Littelfuse031301.2HXP
Fuse Miniature Slow Blow Acting 1.2A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Littelfuse0362012.V
0362012.V - Littelfuse AUTOMOTIVE AGX 8AG GLASS FUSE 5-PIECE BOX AMP Size: 12, Voltage: 32V
Fast Acting 1206 (3216) 32 VDC / 32 VAC 7 A Chip Fuse Surface Mount

Descriptions

Descriptions of Littelfuse 0313010.HXP provided by its distributors.

FUSE CYLINDER SLOW BLOW 10A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" GLASS CARTRIDGE
Electric Fuse, Time Lag Blow, 10A, 32VAC, 300A (IR), Inline/holder, 3AG
CARTRIDGE FUSE, SLOW BLOW, 10A, 32V; Blow Characteristic:Slow Blow; Fuse Current:10A; Voltage Rating VAC:32V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:Slo-Blo 313 Series; Diameter:6.
Fuse, Cartridge, 10A, 6.3X32Mm, Slo Blo; Voltage Rating Vac:32V; Fusible, Intensidad:10A; Capacidad De Ruptura De Intensidad Ac:300A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0313010.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN