Eaton BK/AGC-1/2-R

Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/AGC-1/2-R.

HQonline

Datasheet3 pages12 years ago

IHS

Electro Sonic

Future Electronics

Farnell

Inventory History

3 month trend:
+67.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse031201.5HXP
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Fuse Plug Fast Acting 15A 32V Holder Cartridge 6.35 X 25.4mm Glass Bulk
Littelfuse031301.5MXP
Fuse Miniature Slow Blow Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Littelfuse031201.5MXP
Fuse Miniature Fast Acting 1.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Fast Acting 14A 32V Holder Cartridge 6.35 X 27mm Glass Carton Automotive

Descriptions

Descriptions of Eaton BK/AGC-1/2-R provided by its distributors.

Glass Fuse, AGC Series, Fast-Acting, 0.50A, 250V AC, 10kA at 125V AC, 35A at 250V AC, 100 PK
Electric Fuse, Fast Blow, 12A, 32VAC, 1000A (IR), Inline/holder, 6.3x32mm
BK/AGC-1/2-R Bussmann, Fast acting .25 inch x .25 inch glass tube fuse, 32VAC, 0.5 Amps. RoHS version of Bussmann BK/ACG-1/2
Fuse, Cartridge, 12A, 6.3X32Mm, Fast Acting; Blow Characteristic:Fast Acting; Fuse Current:12A; Voltage Rating Vac:32V; Fuse Size Metric:6.3Mm X 32Mm; Fuse Size Imperial:1/4" X 1-1/4"; Product Range:Agc Series; Fuse Leads:Unleaded Rohs Compliant: Yes |Eaton Electronics BK/AGC-12-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-AGC-1-2-R
  • BK-AGC-1/2-R
  • BK-AGC-12-R
  • BK/AGC-1-2-R
  • BK/AGC-12-R
  • BK/AGC1/2R
  • BK/AGC12R
  • BKAGC-12-R
  • BKAGC12R