Littelfuse 0313005.HXP

Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
$ 0.801
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0313005.HXP.

Newark

Datasheet4 pages8 years ago

Farnell

Agility

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+2.84%

Alternate Parts

Price @ 1000
$ 0.801
$ 0.766
$ 0.766
Stock
117,119
137,070
137,070
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Surface Mount
Holder
Holder

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.1012
Sp 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0853.9561
COVER;TRANSPARENT;1.6W;THERMOPLASTIC;UL94V-0;FOR OG, UHB, UH 5X20MM FUSEHOLDERS
Fuse; Cylinder; Fast Acting; 6A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Littelfuse0312006.HXP
Fuse Miniature Fast Acting 6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Littelfuse 0313005.HXP provided by its distributors.

Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL
FUSE CYLINDER SLOW BLOW 5A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" GLASS CARTRIDGE
Electric Fuse, Time Lag Blow, 5A, 250VAC, 200A (IR), Inline/holder, 3AG
Diameter mm = 6.3 / Voltage Rating - AC V = 250 / Rated Current A = 5 / Length mm = 32 / Breaking Capacity @ Voltage (AC) A = 200 / Case Material = Glass / Fuse Characteristic = Time Lag T
Fuse, Cartridge, 5A, 6.3X32Mm Time Delay; Voltage Rating Vac:250V; Fusible, Intensidad:5A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0313005.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN