Littelfuse 0312006.HXP

Fuse Miniature Fast Acting 6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
$ 0.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0312006.HXP.

IHS

Datasheet5 pages5 years ago

Farnell

Newark

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-17.05%

Alternate Parts

Price @ 1000
$ 0.246
$ 0.258
$ 0.258
Stock
70,361
63,287
63,287
Authorized Distributors
6
6
6
Current Rating
6 A
6 A
6 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Clip, Holder, Surface Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.1524
Fsf 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0312007.HXP
Fuse Cartridge Fast Acting 7A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5SF 6.3-R
Fuse Cartridge Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Littelfuse0312007.MXP
Fuse Cartridge Fast Acting 7A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5HT 6.3-R
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5HT"
Bel Fuse5HF 6.3-R
5HF 6.3-R (0650R6300-12) Ceramic Tube Fuse 5x20mm IEC High Break Quick Acting 6.3A

Descriptions

Descriptions of Littelfuse 0312006.HXP provided by its distributors.

Fuse Miniature Fast Acting 6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
FUSE CYLINDER FAST ACTING 6A SZ 3AG SUPPLEMENTAL DIMS 0.25X1.25" GLASS 250VAC
312 Series Fast-Acting 250 V 6 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse
FUSE,GLASS,6.000A,312006., 1.25"x.25",250V,FAST-ACTING
Diameter mm = 6.3 / Voltage Rating - AC V = 250 / Rated Current A = 6 / Length mm = 32 / Breaking Capacity @ Voltage (AC) A = 200 / Case Material = Glass / Fuse Characteristic = Quick Acting F
CARTRIDGE FUSE, FAST ACTING, 6A, 250V; Blow Characteristic:Fast Acting; Fuse Current:6A; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:312 Series; Diameter:6.35mm
Fuse, Cartridge, 6A, 6.3X32Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:6A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0312006.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0312006.HXP.