Eaton GLR-12

Fuse Fast Acting 0.5A 300V Panel Mount Cartridge 57.15 X 15.9mm CE/CSA/UL
$ 10.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GLR-12.

Electro Sonic

Datasheet2 pages9 years ago

Newark

Sager Electronics

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-01-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Bel Fuse0697H0630-02
Electric Fuse, Time Lag Blow, 0.63A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697H0630-01
Electric Fuse, Time Lag Blow, 0.63A, 350VAC, 100VDC, 100A (IR), Through Hole, MICRO
Littelfuse46206300000
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
Schurter0034.3115
Fst 5X20, 0.63 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse;Cylinder;Time Lag;0.63A;Dims 5.2x20mm;Glass;Cartridge;250VAC;DCR 0.186 Ohms
Fuse; Cylinder; Fast Acting; 0.63A; Dims 5x20mm; Glass; Cartridge; 250VAC; Clip
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A

Descriptions

Descriptions of Eaton GLR-12 provided by its distributors.

Fuse Fast Acting 0.5A 300V Panel Mount Cartridge 57.15 X 15.9mm CE/CSA/UL
300V Quick fuse Cartridge 500mA base mount,standard mounting,box mount
FUSE, 500mA, 300V, FAST ACTING; Product Range:GLR Series; Fuse Current:500mA; Voltage Rating VAC:300VAC; Voltage Rating VDC:-; Fuse Size Metric:-; Fuse Size Imperial:-; Blow Characteristic:Fast Acting; Diameter:18.288mm RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLR 1/2
  • GLR-1-2
  • GLR-1/2
  • GLR-1/2.
  • GLR-12.
  • GLR1/2
  • GLR12