Littelfuse 0313.175MXP

Electric Fuse, Slow Blow, 0.175A, 250VAC, 35A (IR), Inline/holder, 3AG
$ 0.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0313.175MXP.

IHS

Datasheet4 pages5 years ago

Newark

element14 APAC

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+549%

Alternate Parts

Price @ 1000
$ 0.87
$ 0.918
$ 0.918
Stock
14,716
12,479
12,479
Authorized Distributors
6
6
6
Current Rating
175 mA
175 mA
175 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST 200
Fuse Micro 0.2A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3110
Fuse Cartridge Slow Blow Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0218.200MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 200MA 250VAC 5X20MM
Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Littelfuse0217.200MXP
FUSE GLASS 200MA 250VAC 5X20MM / 200 mA 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm

Descriptions

Descriptions of Littelfuse 0313.175MXP provided by its distributors.

Electric Fuse, Slow Blow, 0.175A, 250VAC, 35A (IR), Inline/holder, 3AG
313 Series - 3AG Slo-Blo Glass Body Fuse, 0.175 A, 250 VAC, RoHS
Littelfuse SCT
0313.175MXP - Littelfuse SLO-BLO 3AG TYPE GLASS FUSE BULK 1000-PACK AMP Size: 175ma, Voltage: 250VAC
FUSE GLASS 175MA 250VAC 3AB 3AG
FUSE 250V SB 3AG Pb-FREE .175A
Cartridge Fuse, Slow Blow, 0.175A, 250V; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:175Ma; Voltage Rating Vac:250V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 313 Series Rohs Compliant: Yes |Littelfuse 0313.175MXP
FUSE, 6.3X32MM, ANTISURGE, 175MA; Voltage Rating VAC:250V AC; Fuse Current:175mA; Breaking Capacity:35A @ 250VAC / 10kA @ 125VAC; Fuse Size:3AG; Fuse Size Metric:32 x 6.35mm; Fuse Type Blowing Characteristic:Antisurge; Series:313; Approval Bodies:CSA; Approval Category:UL Recognised; Case Material:Glass; External Diameter:6.35mm; Length:31.75mm; Standard:3AG; Breaking Capacity Current AC:10000A; Fuse Breaking Capacity Voltage AC:125V AC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN