Eaton BK/S500-200-R

Fuse Miniature Fast Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S500-200-R.

TME

Datasheet2 pages9 years ago

Master Electronics

IHS

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Introduction Date2005-10-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel FuseRST250
Fuse Micro Slow Blow Acting 0.25A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3111
Fuse Cartridge Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Subminiature Fast Acting 0.25A 250V Holder Cartridge 5 X 15mm Glass Carton
Littelfuse0217.250MXP
FUSE GLASS 250MA 250VAC 5X20MM / 250 mA 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Littelfuse0312.250MXP
Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Eaton BK/S500-200-R provided by its distributors.

Fuse Miniature Fast Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse, Cartridge, Fast Acting, 200 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S500"
Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, 5x20mm
FUSE, CARTRIDGE, 200mA, 5X20MM, FAST ACT; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:200mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; Product Range:S500 Series; Diameter:5.2mm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S500-200-R
  • BK/S500-200-R.
  • BKS500-200-R