Littelfuse 0312020.MXP

Fuse Miniature Fast Acting 20A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0312020.MXP.

IHS

Datasheet5 pages5 years ago

Newark

HQonline

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+3.68%

Alternate Parts

Price @ 1000
$ 0.45
$ 0.489
$ 0.489
Stock
118,027
13,543
13,543
Authorized Distributors
6
6
6
Current Rating
20 A
20 A
20 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
-
-
Mount
Holder, Surface Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse031202.5HXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse031202.5MXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Fuse Plug Fast Acting 25A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton CSA/UL
Littelfuse0311025.M
Electric Fuse, Normal Blow, 25A, 32VAC, 32VDC, Inline/holder, 3AG
Electric Fuse, Fast Blow, 25A, 24VDC, 250A (IR), Surface Mount, 1206

Descriptions

Descriptions of Littelfuse 0312020.MXP provided by its distributors.

Fuse Miniature Fast Acting 20A 32V Holder Cartridge 6.3 X 32mm Glass Bulk CSA/UL/cULus
312 Series Fast Acting 32 VAC 20 A Ø6.35 x 31.75 mm Axial Glass Cartridge Fuse
Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Inline/holder, 3AG
300A Glass Tube Fuse 20A 32V D6.35xL31.75mm Disposable fuses ROHS
FUSE GLASS 20A 32VAC 3AB 3AG / 20 A 32 V AC DC Fuse Cartridge, Glass Holder 3AB, 3AG, 1/4" x 1-1/4"
0312020.MXP - Littelfuse FAST-ACTING 3AG TYPE GLASS FUSE BULK 1000-PACK AMP Size: 20, Voltage: 32VAC
FastBlow GlassTubeFuse 20A ¹Ü,6.35x31.75mm Fuses ROHS
32V 32V 1029A2S 300A Cartridge,Glass 20A 31.75mm
CARTRIDGE FUSE, FAST ACTING, 20A, 32V; Blow Characteristic:Fast Acting; Fuse Current:20A; Voltage Rating VAC:32V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:312 Series; Breaking Capacity Current RoHS Compliant: Yes
FAST-ACTING TYPE GLASS M-PACK 20A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN