Littelfuse 0312020.HXP

Fuse 32V Fa 3Ag Pb-Free 20A/ Bulk Rohs Compliant: Yes |Littelfuse 0312020.HXP
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0312020.HXP.

IHS

Datasheet5 pages5 years ago

Future Electronics

TME

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-85.25%

Alternate Parts

Price @ 1000
$ 0.489
$ 0.45
$ 0.45
Stock
13,543
118,027
118,027
Authorized Distributors
6
6
6
Current Rating
20 A
20 A
20 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
-
32 V
32 V
Mount
Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse031202.5HXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse031202.5MXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Littelfuse0311025.M
Electric Fuse, Normal Blow, 25A, 32VAC, 32VDC, Inline/holder, 3AG
Fuse Plug Fast Acting 25A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton CSA/UL
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Cardboard Carton

Descriptions

Descriptions of Littelfuse 0312020.HXP provided by its distributors.

Fuse 32V Fa 3Ag Pb-Free 20A/ Bulk Rohs Compliant: Yes |Littelfuse 0312020.HXP
Fuse Miniature Fast Acting 20A 32V Holder Cartridge 6.3 X 32mm Glass Bulk Automotive CSA/UL/cULus
312 Series Fast-Acting 32 V 20 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse
Electric Fuse, Fast Blow, 20A, 32VAC, 300A (IR), Inline/holder, 3AG
FUSES, 20A, SINGLE USE FUSES, CARTRIDGE FUSES, 3AGIN, 312 SERIES
32V 1029A2S 300A Cartridge,Glass 20A 31.75mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN