Littelfuse 0312.600HXP

Fuse Miniature Fast Acting 0.6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
$ 0.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0312.600HXP.

IHS

Datasheet5 pages5 years ago

Farnell

Newark

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-13.04%

Alternate Parts

Price @ 1000
$ 0.71
$ 0.735
$ 0.735
Stock
33,549
24,091
24,091
Authorized Distributors
6
6
6
Current Rating
600 mA
600 mA
600 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST630
Fuse Micro 0.63A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Fuse Miniature Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0312.750HXP
Fuse Cartridge Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
Littelfuse0217.630MXP
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217.630HXP
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 0312.600HXP provided by its distributors.

Fuse Miniature Fast Acting 0.6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
312 Series Fast-Acting 250 V 0.6 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse
FUSE,GLASS,0.600A,312.600, 1.25"x.25",250V,FAST-ACTING
CARTRIDGE FUSE, FAST ACTING, 0.6A, 250V; Blow Characteristic:Fast Acting; Fuse Current:600mA; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:312 Series; Diameter:6
Fuse, Cartridge, 600Ma, 6.3X32Mm Fst Act; Voltage Rating Vac:250V; Fusible, Intensidad:600Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0312.600HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN