Littelfuse 0312.500MXP

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
$ 0.447
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0312.500MXP.

IHS

Datasheet5 pages5 years ago

Newark

Sager Electronics

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+0.10%

Alternate Parts

Price @ 1000
$ 0.447
$ 0.388
$ 0.388
Stock
219,468
75,993
75,993
Authorized Distributors
6
6
6
Current Rating
500 mA
500 mA
500 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.1514
SCHURTER 0034.1514 Cartridge Fuse, FSF Series, 630 mA, 250 V, 5mm x 20mm, 0.2" x 0.79", 35 A
Littelfuse0217.630MXP
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217.630HXP
Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Bel Fuse5ST 630-R
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Bel Fuse5SF 630-R
5SF 630-R (0651R0630-11) Glass Tube Fuse 5x20mm IEC Low Break Quick Acting 630mA
Bel Fuse5TT 600-R
Fuse Miniature 0.6A 250V Slow Blow 2-Pin Cartridge Holder

Descriptions

Descriptions of Littelfuse 0312.500MXP provided by its distributors.

Fuse Miniature Fast Acting 0.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
312 Series Fast-Acting 250V 0.5 A Ø 6.4 x 32 mm 3AG Glass Cartridge Fuse
FUSE, 312 SERIES, 1/4" X 1-1/4", CARTRIDGE, FAST BLOW, HOLDER, 250VAC, 500MA
CARTRIDGE FUSE, FAST ACTING, 0.5A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 500mA; Voltage Rating VAC: 250V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: 1/4" x 1-1/4"; Product Range: 312 Series; Breaking C
Fuse, Cartridge, 500Ma, 6.3X32Mm Fst Act; Voltage Rating Vac:250V; Fusible, Intensidad:500Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Littelfuse 0312.500MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN