Littelfuse 0305.200M

305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
$ 14.993
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0305.200M.

IHS

Datasheet2 pages10 years ago

Littelfuse SCT

Sager Electronics

Fuses Unlimited

CAD Models

Download Littelfuse 0305.200M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.993
$ 13.062
Stock
12,860
28,277
Authorized Distributors
6
6
Current Rating
200 mA
200 mA
Voltage Rating (AC)
277 V
277 V
Voltage Rating (DC)
277 V
277 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0034.6609
Fuse, PCB Leaded, 250 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Schurter0034.6008
Fuse Subminiature Fast Acting 0.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37202500411
Fuse Subminiature 0.25A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Littelfuse0242.250UAT1
242 Series Fast-Acting 250 V 0.25 A Ø 3.02 x 8.4 mm Axial Barrier Network Fuse
Littelfuse0217.250MXP
FUSE GLASS 250MA 250VAC 5X20MM / 250 mA 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Fuse Miniature Fast Acting 0.25A 250V Axial 5 X 15mm Glass Carton

Descriptions

Descriptions of Littelfuse 0305.200M provided by its distributors.

305 Series - 277V UL913 Intrinsically Safe Fuse for Hazardous Locations, TH-2, RoHS
Littelfuse SCT
Electric Fuse, 0.2A, 277VAC, 277VDC, 1500A (IR), Through Hole, PICO
Fuse 277V For Haz Loc Ul913 .200A/ Bulk |Littelfuse 0305.200M
FUSE BRD MNT 200MA 277VAC/VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN