Littelfuse 37202500411

Fuse Subminiature 0.25A 250V Slow Blow 2-Pin Radial Through Hole Bulk
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 37202500411.

IHS

Datasheet3 pages4 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-24.81%

CAD Models

Download Littelfuse 37202500411 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.674
$ 0.651
$ 0.651
Stock
108,814
175,998
175,998
Authorized Distributors
6
6
6
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6009
Fuse Subminiature Fast Acting 0.315A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37203150411
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, TR5
Bel Fuse5STP 3.15-R
Fuse Miniature Slow Blow Acting 3.15A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Littelfuse37003150410
Fuse Subminiature Fast Acting 0.315A 250V Radial 8.5 X 8mm Bulk CCC/SEMKO/UL/VDE/cULus
Littelfuse37203150001
Fuse Subminiature 0.315A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack

Descriptions

Descriptions of Littelfuse 37202500411 provided by its distributors.

Fuse Subminiature 0.25A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Through Hole, TR5
FUSE, PCB, 250mA, 250V, TIME DELAY; Fuse Current:250mA; Voltage Rating VAC:250V; Product Range:TR5 372 Series; Voltage Rating VDC:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Curren
PCB Leaded Fuse; Series:TR5; Voltage Rating, VAC:250V; Fuse Current:250mA; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Body Material:Thermoplastic Polyamide; Diameter:8.5mm; Lead Spacing:5.08mm; Length:8mm ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN