Eaton BK/C518-250-R

Fuse Miniature Fast Acting 0.25A 250V Axial 5 X 15mm Glass Carton
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/C518-250-R.

IHS

Datasheet2 pages9 years ago

Arrow Electronics

TME

Newark

DigiKey

Inventory History

3 month trend:
-9.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.6009
Fuse Subminiature Fast Acting 0.315A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37203150411
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 35A (IR), Through Hole, TR5
Bel Fuse5STP 3.15-R
Fuse Miniature Slow Blow Acting 3.15A 250V Axial 5 X 20mm Glass CCC/CE/CSA/SEMKO/VDE/cULus
Littelfuse37003150410
Fuse Subminiature Fast Acting 0.315A 250V Radial 8.5 X 8mm Bulk CCC/SEMKO/UL/VDE/cULus
Littelfuse37403150410
Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 50A (IR), Through Hole, TR5

Descriptions

Descriptions of Eaton BK/C518-250-R provided by its distributors.

Fuse Miniature Fast Acting 0.25A 250V Axial 5 X 15mm Glass Carton
Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
Fuse Miniature Glass Tube; Fast Acting; 250V AC; 250mA
Fuse, Cartridge, 250Ma, 5X15Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:250Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Diámetro:5.5Mm |Eaton Bussmann BK/C518-250-R
FUSE, CARTRIDGE, 250mA, 5X15MM, FAST ACT; FUSE, CARTRIDGE, 250mA, 5X15MM, FAST ACT; Voltage Rating VAC:250V; Fuse Current:250mA; Breaking Capacity:35A @ 250VAC / 10kA @ 125VAC; Fuse Size Code:2AG; Fuse Size Metric:5mm x 15mm; Blow Characteristic:Fast Acting; Series:C518

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-C518-250-R
  • BK-C518-250R
  • BKC518-250-R