What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton ATC-35

series ATC blade fuse, 32 Vdc, 35A, 1 kAIC, Non Indicating, Blue-green, 5PK
$ 2.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ATC-35.

Master Electronics

Datasheet4 pages5 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-1.16%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Littelfuse156.5610.5401
Fuse Strip 30 W/O Housing 36V 40A 100Pc/ Bulk |Littelfuse 156.5610.5401
Littelfuse0287040.PXCN
Fuse Blade 40A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive
EatonATC-40
Fuse Blade Fast Acting 40A 32V Holder Quick Connect 19.3 X 5.25 X 12.5mm Nylon Automotive UL
Fuse Blade Fast Acting 40A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
Littelfuse0299040.ZXNV
Fuse Type = Maxi / Housing Colour = Orange / Voltage Rating V = 32 / Rated Current A = 40
Fuse Miniature Fast Acting 40A 32V Holder Cartridge 6.3 X 32mm Glass Carton CSA/UL

Descriptions

Descriptions of Eaton ATC-35 provided by its distributors.

series ATC blade fuse, 32 Vdc, 35A, 1 kAIC, Non Indicating, Blue-green, 5PK
Electric Fuse, Fast Blow, 35A, 32VAC, 32VDC, 1000A (IR), Inline/holder
32V 1KA Quick fuse Automotive 35A base mount 19.3mm*5.25mm*12.5mm
Atc Automotive Fuse, General Protector P; |Eaton Bussmann ATC-35
Fuse Blade 35A 32V Fast 2-Pin Socket Carton
Fuse Miniature Auto Blade; Fast Acting; 35A
ATC BLADE FUSE - 35 AMP (5 in TIN)
ATC-35 Cooper Bussmann BUSS ATC FUSE
Automotive Fuses 35A 32Vdc 1kA IR
ATC-35, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATC35