Littelfuse 0298250.ZXB

Electric Fuse, Slow Blow, 250A, 32VDC, 2000A (IR), Inline/holder, MEGA
$ 5.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0298250.ZXB.

IHS

Datasheet4 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
-4.07%

Alternate Parts

Price @ 1000
$ 5.113
$ 3.538
$ 3.538
Stock
31,099
128,363
128,363
Authorized Distributors
6
6
6
Current Rating
250 A
250 A
250 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt
Bolt
Bolt

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0298300.ZXH
Fuse Slow Blow Acting 300A 32V Bolt Tap 68.58 X 19.05 X 10.67mm Polyethersulfone Automotive
Littelfuse153.5395.6301
Fuse 300A 32V Bolt 67.3 X 18.8 X 10.4mm Automotive UL
Littelfuse3298300.ZXSTA
Fuse Chip 300A SMD Solder Pad 26.6 X 30.1 X 16mm Ceramic Automotive

Descriptions

Descriptions of Littelfuse 0298250.ZXB provided by its distributors.

Electric Fuse, Slow Blow, 250A, 32VDC, 2000A (IR), Inline/holder, MEGA
Fuse - Mega 32V Ag Plated 250A/ Bulk |Littelfuse 0298250.ZXB
32V 389000A2S 2KA Automotive 250A , 29.2mm*19.05mm*9.9mm
FUSE AUTO 250A 32VDC AUTO LINK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN