Littelfuse 3298300.ZXSTA

Fuse Chip 300A SMD Solder Pad 26.6 X 30.1 X 16mm Ceramic Automotive
$ 8.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 3298300.ZXSTA.

IHS

Datasheet3 pages3 years ago

Newark

Fuses Unlimited

Inventory History

3 month trend:
-24.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0298350.ZXH
Fuse Slow Blow Acting 350A 32V Bolt Down 29.2 X 19.05 X 10.72mm Polyethersulfone Automotive
Littelfuse0MEG350.L
Fuse - Mega 32V, 350A, 50 Pc/ Box |Littelfuse 0MEG350.L
Littelfuse0298350.TXN
Fuse Slow Blow Acting 350A 32V Bolt Bolt Down 68.58 X 19.05 X 10.67mm Automotive
EatonAMG-300
Fuse 300A 32V Bolt 29.2 X 9mm Automotive UL
EatonAMG-225
AMG HI-AMP STUD MOUNT FUSE - 225 AMP | Bussmann by Eaton AMG-225
250 Amp AMG High Amp Fuse bolt down fuse Mega 47048

Descriptions

Descriptions of Littelfuse 3298300.ZXSTA provided by its distributors.

Fuse Chip 300A SMD Solder Pad 26.6 X 30.1 X 16mm Ceramic Automotive
Electric Fuse, 300A, 32VDC, 2000A (IR), Inline/holder, MEGA
Automotive Fuse, 300A, 32Vdc; Blow Characteristic:-; Fuse Current:300A; Voltage Rating Vdc:32V; Product Range:Zcase Series Rohs Compliant: Yes |Littelfuse 3298300.ZXSTA
Fuse - ZCase Starter 32V 300A 480 pc
32V 310000A2S 2KA Automotive 300A , 30.1mm*26.6mm*16.1mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN