Littelfuse 153.5395.6301

Fuse 300A 32V Bolt 67.3 X 18.8 X 10.4mm Automotive UL
$ 7.214
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 153.5395.6301.

TME

Datasheet1 page9 years ago

Newark

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-32.46%

Related Parts

Littelfuse0298350.ZXH
Fuse Slow Blow Acting 350A 32V Bolt Down 29.2 X 19.05 X 10.72mm Polyethersulfone Automotive
Littelfuse0MEG350.L
Fuse - Mega 32V, 350A, 50 Pc/ Box |Littelfuse 0MEG350.L
Littelfuse0298350.TXN
Fuse Slow Blow Acting 350A 32V Bolt Bolt Down 68.58 X 19.05 X 10.67mm Automotive

Descriptions

Descriptions of Littelfuse 153.5395.6301 provided by its distributors.

Fuse 300A 32V Bolt 67.3 X 18.8 X 10.4mm Automotive UL
BF2 Series 32 V 300 A 2000 A Interrupting Rating Bolt Mount Slow Blow Fuse
FUSE - BF2 32V / 2000A DC 300A 10 PC
FUSE AUTO 300A 32VDC AUTO LINK
Littelfuse 153.5395.6301 車 ヒューズ
Automotive Fuse, Slow Blow, 300A, 32V; Blow Characteristic:Slow Blow; Fuse Current:300A; Voltage Rating V Dc:32V; Auto Blade Fuse Size:-; Product Range:Bf2 Series Rohs Compliant: Yes |Littelfuse 153.5395.6301

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN