Littelfuse 0298200.ZXB

Fuse - Mega 32V Ag Plated 200A/ Bulk Rohs Compliant: Yes |Littelfuse 0298200.ZXB
$ 5.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0298200.ZXB.

IHS

Datasheet4 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
-9.23%

Alternate Parts

Price @ 1000
$ 5.113
$ 3.55
$ 3.55
Stock
24,725
111,335
111,335
Authorized Distributors
6
6
6
Current Rating
200 A
200 A
200 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt
Bolt, Screw
Bolt, Screw

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0298250.ZXEH
Fuse Slow Blow Acting 250A 32V Bolt Tap 68.58 X 19.05 X 10.67mm Polyethersulfone Automotive
Littelfuse0298225.ZXEH
Fuse Slow Blow Acting 225A 32V Bolt Down Bolt 29.21 X 19.05 X 10.67mm Automotive
Littelfuse0298225.ZXA
Electric Fuse, Time Delay Blow, 225A, 32VDC, 2000A (IR), Inline/holder, MEGA

Descriptions

Descriptions of Littelfuse 0298200.ZXB provided by its distributors.

Fuse - Mega 32V Ag Plated 200A/ Bulk Rohs Compliant: Yes |Littelfuse 0298200.ZXB
Electric Fuse, Slow Blow, 200A, 32VDC, 2000A (IR), Inline/holder, MEGA
FUSE - MEGA 32V AG Plated 200A
FUSE AUTO 200A 32VDC AUTO LINK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN