Littelfuse 0298225.ZXA

Electric Fuse, Time Delay Blow, 225A, 32VDC, 2000A (IR), Inline/holder, MEGA
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0298225.ZXA.

IHS

Datasheet4 pages3 years ago

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 3.08
$ 3.533
$ 3.533
Stock
31,379
70,252
70,252
Authorized Distributors
6
6
6
Current Rating
225 A
225 A
225 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt
Bolt
Bolt

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0298250.ZXEH
Fuse Slow Blow Acting 250A 32V Bolt Tap 68.58 X 19.05 X 10.67mm Polyethersulfone Automotive
Littelfuse153.5395.6252
Fuse - Bf2 32V/2000A Dc, 250A 200 Pc/ Bulk |Littelfuse 153.5395.6252
Littelfuse0MEG250.L
Fuse - Mega 32V, 250A, 50 Pc/ Box |Littelfuse 0MEG250.L

Descriptions

Descriptions of Littelfuse 0298225.ZXA provided by its distributors.

Electric Fuse, Time Delay Blow, 225A, 32VDC, 2000A (IR), Inline/holder, MEGA
Fuse Mega 32V 225A W/ 6.6Mm Holes/ Bulk |Littelfuse 0298225.ZXA
FUSE AUTO 225A 32VDC AUTO LINK

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN