Littelfuse 0298225.ZXEH

Fuse Slow Blow Acting 225A 32V Bolt Down Bolt 29.21 X 19.05 X 10.67mm Automotive
$ 3.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0298225.ZXEH.

IHS

Datasheet4 pages3 years ago

HQonline

LKR

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-13.99%

Alternate Parts

Price @ 1000
$ 3.533
$ 4.43
$ 4.43
Stock
70,252
32,929
32,929
Authorized Distributors
6
6
6
Current Rating
225 A
225 A
225 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt
Bolt
Bolt

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0298250.ZXEH
Fuse Slow Blow Acting 250A 32V Bolt Tap 68.58 X 19.05 X 10.67mm Polyethersulfone Automotive
Littelfuse0MEG250.L
Fuse - Mega 32V, 250A, 50 Pc/ Box |Littelfuse 0MEG250.L
Littelfuse153.5395.6252
Fuse - Bf2 32V/2000A Dc, 250A 200 Pc/ Bulk |Littelfuse 153.5395.6252

Descriptions

Descriptions of Littelfuse 0298225.ZXEH provided by its distributors.

Fuse Slow Blow Acting 225A 32V Bolt Down Bolt 29.21 X 19.05 X 10.67mm Automotive
FUSE AUTO 225A 32VDC AUTO LINK / 225 A AC 32 V DC Fuse Automotive Bolt Mount Auto Link
Electric Fuse, Slow Blow, 225A, 32VDC, 2000A (IR), Inline/holder, MEGA
Automotive Fuse; Voltage Rating Vdc:32V; Fuse Current:225A; Series:298; Fuse Size:10.67Mm X 50.8Mm X 19.05Mm; Color Code:Tan; Leaded Process Compatible:Yes; Fuse Type:Time Delay Rohs Compliant: Yes |Littelfuse 0298225.ZXEH
FUSE, 225A, MEGA; Voltage Rating V DC:32V; Fuse Current:225A; Blow Characteristic:Time Delay; Series:MEGA; SVHC:No SVHC (20-Jun-2011); Breaking Capacity Current DC:2000A; Colour:Tan; Colour Code:Tan; External Depth:19.05mm; External Length / Height:10.67mm; External Width:68.58mm; Fuse Breaking Capacity Voltage DC:32VDC; Fuse Size Code:MEGA; Fuse Size Code:MEGA; Fuse Type Blowing Characteristic:Slo Blo; I²t Pre-arcing:257000; Operating Temperature Max:125°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN