Littelfuse 0298125.TXN

Fuse Slow Blow Acting 125A 32V Bolt Bolt Down 68.58 X 19.05 X 10.67mm Automotive
$ 6.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0298125.TXN.

IHS

Datasheet2 pages16 years ago

Future Electronics

TME

Fuses Unlimited

Inventory History

3 month trend:
-11.15%

Alternate Parts

Price @ 1000
$ 6.386
$ 3.735
$ 3.735
Stock
33,103
85,738
85,738
Authorized Distributors
6
6
6
Current Rating
125 A
125 A
125 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Bolt
Bolt, Screw
Bolt, Screw

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse156.5610.6151
Fuse Strip 30 W/O Housing 36V 150A 100Pc/ Bulk |Littelfuse 156.5610.6151
Littelfuse0298150.ZXEH
Fuse Slow Blow Acting 150A 32V Bolt Down 29.2 X 19.05 X 9.9mm Polyphthalamide Automotive
Littelfuse0498150.M
Fuse Blade Slow Blow Acting 150A 32V Bolt Down 41 X 12 X 8mm Thermoplastic
Fuse 100A Socket Automotive

Descriptions

Descriptions of Littelfuse 0298125.TXN provided by its distributors.

Fuse Slow Blow Acting 125A 32V Bolt Bolt Down 68.58 X 19.05 X 10.67mm Automotive
Automotive Fuse, MEGA+(R) 298 Series, 32 V DC, Non-Indicating
0298125.TXN - Littelfuse AUTOMOTIVE MEGA BOLT-ON FUSE 10-PIECE BOX AMP Size: 125, Voltage: 32VAC
Electric Fuse, 125A, 32VDC, 2000A (IR), Inline/holder
32V 57800A2S 2KA Automotive 125A , 68.58mm*19.05mm*9.9mm
FUSE AUTO 125A 32VDC AUTO LINK
125A 32V slow Automotive green

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN