Littelfuse 0297030.L

Fuse Type = Mini / Housing Colour = Green / Voltage Rating VDC = 32 / Rated Current A = 30
$ 0.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0297030.L.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Fuses Unlimited

Inventory History

3 month trend:
-0.74%

Alternate Parts

Price @ 1000
$ 0.27
$ 0.179
$ 0.179
Stock
48,548
1,991,981
1,991,981
Authorized Distributors
6
6
6
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder, Socket
Holder, Socket

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0287035.PXCN
Fuse Blade 35A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse162.6185.5352
Fuse Blade 35A 32V Socket 19 X 5 X 13.2mm Automotive UL
Littelfuse0287035.L
Fuse Blade 35A 32V Socket Flat 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.35 X 15.88mm Glass Carton

Descriptions

Descriptions of Littelfuse 0297030.L provided by its distributors.

Fuse Type = Mini / Housing Colour = Green / Voltage Rating VDC = 32 / Rated Current A = 30
FUSE AUTO 30A 32VDC BLADE MINI / 30 A AC 32 V DC Fuse Automotive Holder Blade, Miniature
BLADE FUSE, 30A, 32VDC, FAST ACTING; Blow Characteristic: Fast Acting; Fuse Current: 30A; Voltage Rating V DC: 32V; Auto Blade Fuse Size: 10.9mm x 3.8mm x 8.8mm; Product Range: MINI 297 Series; SVHC: No SVHC (12-Jan-2017)
Littelfuse 0297030.L MINI Automotive Fuse. Littelfuse® MINI® Automotive Fuse, Series: 297, Indicating, 30 A, 32 VDC, 1 kA Interrupt, Blade Terminal, Holder Mounting, 10.9 mm Width, 3.8 mm Depth, Polyamide 66, Green. Additional Description: LTFS-0297030.L AUTOMOTIVE MINI FAST-ACTING BLADE TYPE FUSE - BULK 50-PACK. Catalog Description: AUTOMO MINI BLADE TYPE 50-PACK 30A. The MINI® Fuse is quickly becoming the new standard for vehicle circuit protection throughout the world. Its miniature design, patented by Littelfuse, meets the need for more circuits to be protected while utilizing less space, and its ability to cope with high temperatures in adverse environments makes the MINI® Fuse the recommended choice for protection..

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN