Littelfuse 0297025.WXNV

Fuse Blade 25A 32V Socket 10.9 X 3.8 X 8.8mm Automotive UL
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0297025.WXNV.

IHS

Datasheet3 pages3 years ago

Farnell

Burklin Elektronik

Newark

Future Electronics

Inventory History

3 month trend:
+18.88%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.194
$ 0.194
Stock
553,430
25,626
25,626
Authorized Distributors
6
6
6
Current Rating
25 A
25 A
25 A
Voltage Rating (AC)
32 V
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0287030.PXCN
Fuse Blade 30A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0297030.WXT
Electric Fuse, Fast Blow, 30A, 32VDC, 1000A (IR), Inline/holder, MINI
Littelfuse0297030.WXNV
Fuse Blade Fast Acting 30A 32V Socket Flat 10.9 X 3.8 X 8.8mm Polyamide 66 UL
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Bel FuseC1H 30
SMD Fuse, Fast Acting, 30 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H
Fuse; Cylinder; Fast Acting; 20A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip

Descriptions

Descriptions of Littelfuse 0297025.WXNV provided by its distributors.

Fuse Blade 25A 32V Socket 10.9 X 3.8 X 8.8mm Automotive UL
297 Series Natural Clear Housing 32 V 25 A Mini Blade Fuse
FUSE, MINI BLADE, 25A; Blow Characteristic: Fast Acting; Fuse Current: 25A; Voltage Rating V DC: 32V; Auto Blade Fuse Size: 10.9mm x 3.8mm x 8.8mm; Product Range: MINI 297 Series; Blade Length: 7.5mm; Breaking Capacity Current
Fuse, Blade, 25A, 32V, Fast Acting; Voltage Rating Vdc:32V; Fusible, Intensidad:25A; Característica De Soplado:Acción Rápida; Rango De Producto:Serie Mini 297; Fusible, Código De Dimensión:Mini; Fusible, Terminales:Cuchilla |Littelfuse 0297025.WXNV

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN