Littelfuse 0297030.WXT

Electric Fuse, Fast Blow, 30A, 32VDC, 1000A (IR), Inline/holder, MINI
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0297030.WXT.

IHS

Datasheet3 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
-39.32%

Alternate Parts

Price @ 1000
$ 0.172
$ 0.178
$ 0.178
Stock
57,963
1,840,657
1,840,657
Authorized Distributors
6
6
6
Current Rating
30 A
30 A
30 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0287035.PXCN
Fuse Blade 35A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0287035.L
Fuse Blade 35A 32V Socket Flat 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
Littelfuse162.6185.5352
Fuse Blade 35A 32V Socket 19 X 5 X 13.2mm Automotive UL
Bel FuseC1H 25
SMD Fuse, Fast Acting, 25 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H
Bel FuseC1H 30
SMD Fuse, Fast Acting, 30 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Descriptions

Descriptions of Littelfuse 0297030.WXT provided by its distributors.

Electric Fuse, Fast Blow, 30A, 32VDC, 1000A (IR), Inline/holder, MINI
Fuse - Mini 32V Tin Plated 30A 3000 Pc/ Bulk |Littelfuse 0297030.WXT
FUSE AUTO 30A 32VDC BLADE MINI
MINI BLADE FUSE RATED 32V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN