Littelfuse 0297020.WXNV

Automotive flat fuse, 20 A, 32 V, yellow, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0297020.WXNV
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0297020.WXNV.

IHS

Datasheet3 pages3 years ago

Burklin Elektronik

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
+0.22%

CAD Models

Download Littelfuse 0297020.WXNV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 1.056
$ 1.056
Stock
2,086,254
69,428
69,428
Authorized Distributors
6
6
6
Current Rating
20 A
20 A
20 A
Voltage Rating (AC)
32 V
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0287025.PXCN
Fuse Blade 25A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0297025.WXT
Fuse Blade Fast Acting 25A 32V Socket Flat 10.9 X 3.8 X 8.8mm Polyamide 66 UL
Littelfuse031202.5HXP
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Bel FuseC1H 25
SMD Fuse, Fast Acting, 25 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H
Fuse; Cylinder; Fast Acting; 20A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 32VAC; Clip
Bel FuseC1H 15
SMD Fuse, Fast Acting, 15 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Descriptions

Descriptions of Littelfuse 0297020.WXNV provided by its distributors.

Automotive flat fuse, 20 A, 32 V, yellow, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0297020.WXNV
Fuse Blade Fast Acting 20A 32V Socket Flat 10.9 X 3.8 X 8.8mm Polyamide 66 UL
Electric Fuse, Fast Blow, 20A, 32VDC, 1000A (IR), Inline/holder, MINI
FUSES, 20A, SINGLE USE FUSES, AUTOMOTIVE FUSES, MINI SERIES
Vehicle Fuse 20A 32V -40℃~+125℃
0297020.WXNV - Littelfuse AUTOMOTIVE MINI FAST-ACTING BLADE TYPE FUSE - BULK 3000-PACK AMP Size: 20, Voltage: 32VAC
FUS 32VMINI - OCR -NYLON 20A <CA
AUTOMO MINI BLADE TYPE 3000-PACK 20A
Automotive Fuse; Blow Characteristic:Fast Acting; Fuse Current:20A; Voltage Rating Vdc:32V; Product Range:Mini 297 Series; Colour Code:Yellow; External Depth:3.81Mm; External Width:10.92Mm; Fuse Size:8.8Mm X 10.9Mm X 3.8Mm Rohs Compliant: Yes |Littelfuse 0297020.WXNV

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN