Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BK/ATM-20

ATM Series Fast-Acting 32 V 20 A 10.92 x 3.81 mm Automotive Yellow Blade Fuse
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ATM-20.

IHS

Datasheet2 pages10 years ago
Datasheet1 page18 years ago
Datasheet1 page19 years ago

Sager Electronics

Electro Sonic

Master Electronics

Future Electronics

Inventory History

3 month trend:
-54.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Littelfuse156.5610.5252
36V Fuse Strip 25A Bracket mounting,threaded mounting 41mm*11mm*1.08mm
Littelfuse0287025.PXCN
Fuse Blade 25A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Fuse Blade Fast Acting 25A 32V Socket 10.92 X 3.81 X 8.81mm Cardboard Carton
Fuse Blade Fast Acting 25A 32V Socket 19.3 X 5.25 X 12.5mm Carton Automotive
Fuse Miniature Fast Acting 25A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Littelfuse031302.5HXP
Fuse Miniature Slow Blow Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton BK/ATM-20 provided by its distributors.

ATM Series Fast-Acting 32 V 20 A 10.92 x 3.81 mm Automotive Yellow Blade Fuse
FUSE AUTOMOTIVE FAST ACTING 20A DIMS 0.43X0.15X0.642" PLASTIC-YELLOW BLADE 32VDC
BK/ATM-20, Bussmann, non-indicating, low profile automotive blade fuse, 32 VDC, 20 amps, yellow, bulk packaging. Same as Bussmann ATM-20
FUSE, BLADE, 20A, 32V, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:20A; Voltage Rating VDC:32V; Product Range:ATM Series; Colour Code:Yellow; Fuse Size:8.81mm x 10.92mm x 3.81mm; Fuse Terminals:Blade; Length:8.81mm RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ATM-20
  • BK/ATM-20.
  • BK/ATM20
  • BKATM-20
  • BKATM20