Littelfuse 0297005.WXT

Fuse Blade Fast Acting 5A 32V Socket Flat 10.9 X 3.8 X 8.8mm Polyamide 66 Automotive UL
$ 0.172
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0297005.WXT.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Fuses Unlimited

Inventory History

3 month trend:
+22.81%

Alternate Parts

Price @ 1000
$ 0.172
$ 0.18
$ 0.18
Stock
104,881
3,475,509
3,475,509
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0297004.WXNV
Fuse Type = Mini / Housing Colour = Pink / Voltage Rating VDC = 32 / Rated Current A = 4
Littelfuse0257004.PXPV
Fuse Blade Fast Acting 4A 32V Socket 19.05 X 5.08 X 12.19mm
Littelfuse0287005.PXCN
Fuse Blade 5A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Bel FuseC2Q 5
Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Schurter3414.0124.22
FUSE, SUPER-QUICK-ACTING, 1.05X0.55MM, 5A, 24VDC, THERMOSET, PCB/SMT, TAPED-1000
Schurter3414.0123.22
FUSE, SUPER-QUICK-ACTING, 1.05X0.55MM, 4A, 32VDC, THERMOSET, PCB/SMT, TAPED-1000

Descriptions

Descriptions of Littelfuse 0297005.WXT provided by its distributors.

Fuse Blade Fast Acting 5A 32V Socket Flat 10.9 X 3.8 X 8.8mm Polyamide 66 Automotive UL
Electric Fuse, Fast Blow, 5A, 32VDC, 1000A (IR), Inline/holder, MINI
Fuse - Mini 32V Tin Plated 5A 3000 Pc/ Bulk |Littelfuse 0297005.WXT
32V 25A2S 1KA Automotive 5A MINI 10.9mm*3.8mm*8.8mm
FUSE BLADE 5A 32V MINI FAST-ACT
FUSE AUTOMOTIVE 5A 32VDC BLADE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN