Schurter 3414.0124.22

Fuse, Super-quick-acting, 1.05X0.55MM, 5A, 24VDC, Thermoset, Pcb/smt, TAPED-1000
$ 0.248
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3414.0124.22.

IHS

Datasheet3 pages8 years ago

Master Electronics

Component Distributors Inc.

Sager Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Schurter 3414.0124.22 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.354
Stock
20,066
40,306
Authorized Distributors
1
6
Current Rating
5 A
5 A
Voltage Rating (AC)
-
-
Voltage Rating (DC)
24 V
32 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-07-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-12-12
LTD Date2017-12-12

Related Parts

Littelfuse0469006.WR
Fuse Chip Slow Blow Acting 6A 24V SMD Solder Pad 1206 Ceramic T/R CSA/UL
Littelfuse0311006.M
Electric Fuse, Normal Blow, 6A, 32VAC, 32VDC, Inline/holder, 3AG
Bel FuseC2Q 5
Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Fuse Fast Acting 6A 32V Holder Cartridge 6.35 X 19mm Glass Carton Automotive UL
Fuse Miniature Fast Acting 6A 32V Holder Cartridge 6.35 X 15.88mm Glass Carton UL
Littelfuse0SFE006.V
Fuse Sfe 32V Box 6A/ Box |Littelfuse 0SFE006.V

Descriptions

Descriptions of Schurter 3414.0124.22 provided by its distributors.

FUSE, SUPER-QUICK-ACTING, 1.05X0.55MM, 5A, 24VDC, THERMOSET, PCB/SMT, TAPED-1000
Electric Fuse, Super Fast Blow, 5A, 24VDC, 35A (IR), Surface Mount
Surface Mount Fuses USF 0402 FUSE 5A
FUSE BOARD MOUNT 5A 24VDC 0402
Usf 0402, 5 A, 24 Vdc, Super-Quick-Acting Ff, Blister Tape 18 Cm Reel Pcs., Non-Resettable Fuse, Smt, 1.05 X 0.55 Mm |Schurter 3414.0124.22
FUSE, SMD, USF0402, 5A; Series:USF0402; Voltage Rating, DC:24V; Fuse Current Rating:5A; Case Style:0402; Fuse Type, Blowing Characteristic:Super Quick Acting FF; Overall Length:1.05mm; Width, External:1.05mm; Overall Height:0.55mm; Approval Bodies:CCC; Approval Category:UL Recognised; Device Marking:T; External Depth:0.4mm; External Length / Height:0.475mm; Resistance, Internal:10mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:SMD; Voltage, Drop @ Rated Current:90mV; Breaking Capacity Current DC:35A; Case Material:Thermoset; Flammability Rating:UL94V-1; Voltage, Fuse Breaking Capacity DC:24V dc

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets