Littelfuse 0257004.PXPV

Fuse Blade Fast Acting 4A 32V Socket 19.05 X 5.08 X 12.19mm
$ 0.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0257004.PXPV.

IHS

Datasheet2 pages16 years ago

Future Electronics

Fuses Unlimited

Jameco

Farnell

Alternate Parts

Price @ 1000
$ 0.79
$ 0.211
$ 0.211
Stock
19,480
327,846
327,846
Authorized Distributors
1
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
32 V
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-14
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2021-10-15
LTD Date2021-12-31

Descriptions

Descriptions of Littelfuse 0257004.PXPV provided by its distributors.

Fuse Blade Fast Acting 4A 32V Socket 19.05 X 5.08 X 12.19mm
257 Series Fast-Acting 32 V 4 A 19.05 x 12.19 mm ATO® Pink Blade Fuse
4A 32V ATO FUSE W/VISIONAUTO-LCD | Littelfuse 0257004.PXPV
Electric Fuse, 4A, 32VDC, 1000A (IR), Inline/holder
FUSE AUTO 4A 32VDC BLADE ATO/ATC
Fuse, Blade, 4A, 32V; Blow Characteristic:fast Acting; Fuse Current:4A; Voltage Rating Vdc:32V; Product Range:-; Colour Code:pink; Fuse Size:12.19Mm X 19.05Mm X 5.08Mm; Fuse Size Code:ato; Fuse Type:fast Acting; Reel Quantity:2000 Rohs Compliant: Yes
FUSE, ATO, 4A; Voltage Rating V DC:32V; Fuse Current:4A; Blow Characteristic:Fast Acting; Series:ATO; SVHC:No SVHC (20-Jun-2011); Blade Length:6.4mm; Blade Width:5.22mm; Breaking Capacity Current AC:1000A; Breaking Capacity Current DC:1000A; Colour:Pink; Colour Code:Pink; External Depth:5.25mm; External Length / Height:12.3mm; External Width:19.1mm; Fuse Breaking Capacity Voltage AC:32V; Fuse Size Code:ATO; Fuse Size Code:ATO; Fuse Type Blowing Characteristic:Fast Acting; Tab Blade Thickness:0.64mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0257004.PXPV .
  • 0257004.PXPV.