Littelfuse 0287025.U

Electric Fuse, Fast Blow, 25A, 32VDC, 1000A (IR), Inline/holder
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0287025.U.

IHS

Datasheet3 pages3 years ago

Future Electronics

Burklin Elektronik

Fuses Unlimited

Inventory History

3 month trend:
-2.62%

Alternate Parts

Price @ 1000
$ 0.194
$ 0.163
$ 0.163
Stock
30,088
787,059
787,059
Authorized Distributors
6
6
6
Current Rating
25 A
25 A
25 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0287030.PXCN
Fuse Blade 30A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0297030.WXNV
Fuse Blade Fast Acting 30A 32V Socket Flat 10.9 X 3.8 X 8.8mm Polyamide 66 UL
Littelfuse0287030.PXS
Fuse Blade 30A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 30A 32V Holder Cartridge 6.35 X 15.88mm Glass Carton
Bel FuseC1H 30
SMD Fuse, Fast Acting, 30 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Descriptions

Descriptions of Littelfuse 0287025.U provided by its distributors.

Electric Fuse, Fast Blow, 25A, 32VDC, 1000A (IR), Inline/holder
Fuse - Atof 32Vdc Nylon 25A 500 Pc/ Bulk |Littelfuse 0287025.U
Automotive Fuse, ATOF(R) Series, 32 V DC, Indicating
0287025.U - Littelfuse FAST-ACTING AUTOMOTIVE NYLON BLADE FUSE - BULK 500-PACK AMP Size: 25, Voltage: 32/32
32V 1kA@32V Blade fuse 25A Automotive Fuses ROHS
32V 1080A2S 1KA Automotive 25A 19.1mm*5.1mm*12.3mm
FAST-ACTING AUTOMO BLADE U-PACK 25A

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN