Littelfuse 0287015.PXS

Fuse Type = ATOF / Housing Colour = Blue / Voltage Rating V = 32 / Rated Current A = 15
$ 0.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0287015.PXS.

IHS

Datasheet3 pages3 years ago

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+41.05%

Alternate Parts

Price @ 1000
$ 0.258
$ 0.185
$ 0.185
Stock
62,079
1,820,038
1,820,038
Authorized Distributors
6
6
6
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0GBC016.H
Fuse - Torpedo Ots 36Vdc 16A 100 Pc/ Bulk |Littelfuse 0GBC016.H
Littelfuse0297015.WXNV
Automotive flat fuse, 15 A, 32 V, blue, (L x W x H) 10.9 x 3.8 x 8.8 mm, 0297015.WXNV
Littelfuse0297015.H
Electric Fuse, Fast Blow, 15A, 32VDC, 1000A (IR), Inline/holder, MINI
Bel FuseC1H 15
SMD Fuse, Fast Acting, 15 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H
Fuse, Automotive, Torpedo, Fast Acting, 15 A, 32 VDC, 5mm x 5.994mm x 24.993mm, GBC
Bel FuseC1H 12
SMD Fuse, Fast Acting, 12 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Descriptions

Descriptions of Littelfuse 0287015.PXS provided by its distributors.

Fuse Type = ATOF / Housing Colour = Blue / Voltage Rating V = 32 / Rated Current A = 15
Fuse - Ato 32V Nylon/Silver 15A/ Bulk Rohs Compliant: Yes |Littelfuse 0287015.PXS
Fuse Blade 15A 32V Socket Flat 19.1 X 5.1 X 12.3mm Polyamide 66
Electric Fuse, Fast Blow, 15A, 32VDC, 1000A (IR), Inline/holder
32V 1kA@32V Blade fuse 15A Automotive Fuses ROHS
Automotive Fuse, Blade, Blue, 15A, 32VDC
Fuse - ATO 32V Nylon / Silver 15A
32V 340A2S 1KA Automotive 15A 19.1mm*5.1mm*12.3mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN