Littelfuse 0297015.H

Electric Fuse, Fast Blow, 15A, 32VDC, 1000A (IR), Inline/holder, MINI
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0297015.H.

IHS

Datasheet3 pages3 years ago

JRH Electronics

Fuses Unlimited

Inventory History

3 month trend:
+3.06%

Alternate Parts

Price @ 1000
$ 0.207
$ 0.19
$ 0.19
Stock
48,554
1,703,021
1,703,021
Authorized Distributors
6
6
6
Current Rating
15 A
15 A
15 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0GBC016.H
Fuse - Torpedo Ots 36Vdc 16A 100 Pc/ Bulk |Littelfuse 0GBC016.H
Littelfuse0287015.PXCN
Fuse Blade 15A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive CSA/UL
Littelfuse0297015.WXNV
Electric Fuse, Fast Blow, 15A, 32VDC, 1000A (IR), Inline/holder, MINI
Bel FuseC1H 15
SMD Fuse, Fast Acting, 15 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H
Fuse, Automotive, Torpedo, Fast Acting, 15 A, 32 VDC, 5mm x 5.994mm x 24.993mm, GBC
Bel FuseC1H 12
SMD Fuse, Fast Acting, 12 A, 125 VAC, 32 VDC, 1206 [3216 Metric], C1H

Descriptions

Descriptions of Littelfuse 0297015.H provided by its distributors.

Electric Fuse, Fast Blow, 15A, 32VDC, 1000A (IR), Inline/holder, MINI
Fuse Blade Fast Acting 15A 32V Holder Quick Connect 10.9 X 3.8 X 8.8mm Polyamide 66 Automotive UL
Automotive Fuse, MINI(R) 297 Series, 32 V DC, Indicating
Fuse - Mini 32V 15A 100 Pc/ Box |Littelfuse 0297015.H
297 Series Fast-Acting 32 V 15 A 10.9 x 8.80 mm MINI® Blade Fuse
32V 270A2S 1KA Automotive 15A MINI 10.9mm*3.8mm*8.8mm
FUSE AUTO 15A 32VDC BLADE MINI
0297015.H - Littelfuse AUTOMOTIVE MINI FAST-ACTING BLADE TYPE FUSE - BULK 100-PACK AMP Size: 15, Voltage: 32VAC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN