Littelfuse 0287005.L

Fuse - Atof 32Vdc Nylon 5A 50 Pc/ Box Rohs Compliant: Yes |Littelfuse 0287005.L
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0287005.L.

IHS

Datasheet3 pages3 years ago

HQonline

TME

Inventory History

3 month trend:
-1.91%

Alternate Parts

Price @ 1000
$ 0.302
$ 0.196
$ 0.196
Stock
62,013
3,478,471
3,478,471
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0311006.M
Electric Fuse, Normal Blow, 6A, 32VAC, 32VDC, Inline/holder, 3AG
Fuse Miniature Fast Acting 6A 32V Holder Cartridge 6.35 X 15.88mm Glass Carton UL
Littelfuse0SFE006.V
Fuse Sfe 32V Box 6A/ Box |Littelfuse 0SFE006.V
Littelfuse0301006.H
0301006.H - Littelfuse AUTOMOTIVE AGA 1AG GLASS FUSE BULK 100-PACK AMP Size: 6, Voltage: 32/32
Bel FuseC2Q 5
Electric Fuse, Very Fast Blow, 5A, 32VAC, 32VDC, 50A (IR), Surface Mount, 0603
Fuse Chip Fast Acting 5A 32V SMD Solder Pad 0603 T/R CSA/UL

Descriptions

Descriptions of Littelfuse 0287005.L provided by its distributors.

Fuse - Atof 32Vdc Nylon 5A 50 Pc/ Box Rohs Compliant: Yes |Littelfuse 0287005.L
Fuse Blade 5A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 UL
Electric Fuse, Fast Blow, 5A, 32VDC, 1000A (IR), Inline/holder
FUSE AUTO 5A 32VDC BLADE ATO/ATC / 5 A AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC
Automotive Fuse, ATOF(R) Series, 32 V DC, Indicating
0287005.L - Littelfuse FAST-ACTING AUTOMOTIVE NYLON BLADE FUSE - BULK 50-PACK AMP Size: 5, Voltage: 32/32
32V 1kA@32V Blade fuse 5A Automotive Fuses ROHS
Automotive Fuses ATOF 32V 5A Low-Current Nylon
32V 26A2S 1KA Automotive 5A 19.1mm*5.1mm*12.3mm
FAST-ACTING AUTOMO BLADE L-PACK 5A
Littelfuse 0287005.L Automotive Fuse Brand: Littelfuse. Part Number: 0287005.L. Littelfuse Automotive Fuse, Fast Blow, Series: ATO 287, Indicating/Non-Indicating: Non-Indicating, 5 A, 32 VDC, 1 kA Interrupt, Blade Terminal, Holder Mount, 0.74 in Length, 3/4 in Width, 0.2 in D, Nylon, Tan. Additional Description: LTFS-0287005.L 0287005.L FAST-ACTING AUTOMO BLADE L-PACK 5A. Catalog Description: FAST-ACTING AUTOMO BLADE L-PACK 5A. Developed by Littelfuse for the automotive industry, the ATOF® fuse has become the original equipment circuit protection standard for foreign and domestic automobiles and trucks. Readily identifiable and easily replaced, this fuse can be specified for a variety of low voltage electronic applications...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN